Bivar H101CBWD technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 40° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H101CBWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.