Bivar H101CRD technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 0.285inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Clear |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H101C |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 655nm |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar H101CRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.