
Orange Uni-Color Standard LED emitter, featuring a 2-pin through-hole package with a right-angle mounting orientation. This component emits light at a peak wavelength of 625 nm with an intensity of 300mcd. It operates with a maximum forward current of 20mA and a maximum forward voltage of 2.4V, and has a reverse voltage rating of 5V. The LED has a colorless, non-diffused circular lens with a 30° viewing angle, and is suitable for operation within a temperature range of -25°C to 85°C.
Bivar H101CUOC technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.7 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 7.2 |
| Seated Plane Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Orange |
| Intensity | 300mcd |
| Peak Wavelength | 625nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x2.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20(Typ)mA |
| Maximum Forward Voltage | 2.4V |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar H101CUOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.