Uni-color turquoise standard LED emitter with a peak wavelength of 500 nm. Features a 2-pin through-hole package with a 2.5 mm pin pitch, designed for right-angle mounting. Offers 800 mcd intensity with a 30° viewing angle and a colorless, non-diffused circular lens. Operates within a temperature range of -25 °C to 85 °C, with a maximum forward current of 20 mA and a maximum forward voltage of 4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar H101CUTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.7 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 7.2 |
| Seated Plane Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Turquoise |
| Intensity | 800mcd |
| Peak Wavelength | 500nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x2.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20(Typ)mA |
| Maximum Forward Voltage | 4V |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar H101CUTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.