Uni-color white standard LED emitter with a 30° viewing angle and 1000mcd intensity. Features a colorless, non-diffused circular lens and right-angle mounting for through-hole PCB applications. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.8V, with a reverse voltage rating of 5V. Package dimensions are 8.9mm length, 4.3mm width, and 7.2mm height, with a 2.5mm pin pitch. Suitable for operating temperatures from -40°C to 80°C.
Bivar H101CUWC0.6K technical specifications.
Download the complete datasheet for Bivar H101CUWC0.6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.