Uni-color white standard LED emitter with a 30° viewing angle and 2000mcd intensity. This through-hole component features a colorless, non-diffused circular lens and a 2-pin configuration with a 2.5mm pin pitch. Operating within a temperature range of -40°C to 80°C, it supports a maximum forward current of 30mA and a maximum forward voltage of 3.8V. The LED emitter is designed for right-angle mounting on PCBs, with package dimensions of 8.9mm length, 4.3mm width, and 7.2mm height.
Bivar H101CUWC1.530 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.9 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 7.2 |
| Seated Plane Height (mm) | 7.2 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | White |
| Intensity | 2000mcd |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x2.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar H101CUWC1.530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.