Bivar H104CSRD technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 90mcd |
| RoHS Compliant | Yes |
| Series | H104C |
| Viewing Angle | 45° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H104CSRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.