Bivar H131CBC-120 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | H131C |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Bivar H131CBC-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.