Bivar H131CRD-120 technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H131C |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H131CRD-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.