Bivar H151CSRC-120 technical specifications.
| Color | Red |
| Current | 150mA |
| Lens Style | Clear |
| Luminous Intensity | 250mcd |
| RoHS Compliant | Yes |
| Series | H151C |
| Viewing Angle | 30° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H151CSRC-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.