Bivar H174CXRC8.515 technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 8500mcd |
| Series | H174C |
| Viewing Angle | 15° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H174CXRC8.515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.