Uni-color green standard LED emitter, featuring a 568nm peak wavelength and 25mcd intensity. This through-hole component has 4 pins with a 2.5mm pitch, designed for right-angle mounting on PCBs. It operates within a temperature range of -25°C to 85°C, with a maximum forward voltage of 5V and a typical forward current of 10mA. The diffused circular lens measures 5x5x5.3mm, and the overall package dimensions are 14mm (length) x 6.4mm (width) x 6.1mm (height).
Bivar H175CGD5V technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 6.1 |
| Seated Plane Height (mm) | 6.1 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 25mcd |
| Peak Wavelength | 568nm |
| High Brightness | No |
| Lens Appearance | Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 10(Typ)mA |
| Maximum Forward Voltage | 5V |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar H175CGD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.