Uni-color yellow standard LED emitter with a peak wavelength of 590 nm. Features a diffused circular lens with a 45° viewing angle and 4-pin through-hole mounting. Package dimensions are 14mm length, 6.4mm width, and 6.1mm height with a 2.5mm pin pitch. Operates within a temperature range of -25°C to 85°C, with a maximum forward voltage of 2.6V and a typical forward current of 2mA.
Bivar H175CYDL technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 6.1 |
| Seated Plane Height (mm) | 6.1 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 4mcd |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x5.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 2(Typ)mA |
| Maximum Forward Voltage | 2.6V |
| Reverse Voltage | 5V |
| Cage Code | 32559 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bivar H175CYDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.