Bivar H180CBC-LP technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 35mcd |
| RoHS Compliant | Yes |
| Series | H180C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H180CBC-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.