Bivar H201CGHDL technical specifications.
| Color | Green, Red |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Green, Red |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H201C |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar H201CGHDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.