Bivar H201CGYDL technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Height | 9.65mm |
| Length | 8.13mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H201C |
| Voltage Rating | 1.9V |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar H201CGYDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.