Bivar H278CGXD technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar H278CGXD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.