Bivar H280CGYD technical specifications.
| Color | Green, Yellow |
| Current | 150mA |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| RoHS Compliant | No |
| Series | H280C |
| Viewing Angle | 45° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar H280CGYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.