Bivar H300CGD-180 technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 15mcd |
| RoHS Compliant | Yes |
| Series | H300C |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H300CGD-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.