Bivar H301CSRXC-100 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Bivar H301CSRXC-100 to view detailed technical specifications.
No datasheet is available for this part.