Bivar H310CAAGDL technical specifications.
| Color | Green, Orange |
| Current | 5mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| RoHS Compliant | Yes |
| Series | H310C |
| Viewing Angle | 45° |
| Voltage Rating | 1.9V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H310CAAGDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.