Bivar H310CBC-RP technical specifications.
| Lens Size | 3mm |
| Lens Style | Round |
| Mount | Reverse |
| RoHS Compliant | Yes |
| Series | H310C |
| RoHS | Compliant |
Download the complete datasheet for Bivar H310CBC-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.