Bivar H310CGRYDL technical specifications.
| Color | Green, Red, Yellow |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Series | H310C |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H310CGRYDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.