Bivar H380CGGHDL technical specifications.
| Color | Green, Red |
| Current | 2mA |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| RoHS Compliant | Yes |
| Series | H380C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H380CGGHDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.