Bivar H401CUGC technical specifications.
| Color | Green |
| Current | 150mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Luminous Intensity | 200mcd |
| RoHS Compliant | Yes |
| Series | H401C |
| Viewing Angle | 30° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H401CUGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.