Bivar H480CBC technical specifications.
| Package/Case | 120 |
| Color | Green, Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 3mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H480C |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H480CBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.