Bivar H480CGGGYD5V technical specifications.
| Color | Green, Yellow |
| Current | 8mA |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Series | H480C |
| Viewing Angle | 100° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H480CGGGYD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.