Bivar H485CAD technical specifications.
| Color | Orange |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.