Bivar H485CGD-RP technical specifications.
| Color | Green |
| Current | 150mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | H485C |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H485CGD-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.