Bivar H921VR7GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 7mcd |
| RoHS Compliant | Yes |
| Series | H921VR7 |
| Viewing Angle | 125° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H921VR7GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.