Bivar H921VR7YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | H921VR7 |
| Viewing Angle | 125° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar H921VR7YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.