Bivar HCG-401-165 technical specifications.
| Color | Black |
| Length | 101.6mm |
| Material | Nylon |
| Mount | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HCG |
| Thickness | 7mm |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar HCG-401-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.