Bivar HCG-602-165 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HCG |
| RoHS | Compliant |
Download the complete datasheet for Bivar HCG-602-165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.