Bivar HT5-BC-T technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Height | 6.6mm |
| Lens Style | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HT5 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar HT5-BC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
