Bivar L2-PGN2-S technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4100 K |
| Height | 8.7mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Flat |
| Luminous Flux | 91lm |
| Max Current Rating | 1.5A |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | L2, XLamp® XP-G |
| Test Temperature | 70°C |
| Viewing Angle | 35° |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar L2-PGN2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.