Bivar LC-2.25 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| RoHS | Compliant |
Download the complete datasheet for Bivar LC-2.25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.