Bivar LC-27.0 technical specifications.
| Color | Clear |
| Length | 27inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LC |
| RoHS | Compliant |
Download the complete datasheet for Bivar LC-27.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.