Bivar LC-6.75 technical specifications.
| Body Length | 171.45mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 6.75inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LC |
| RoHS | Compliant |
Download the complete datasheet for Bivar LC-6.75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.