Bivar LK-470-001-FC technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Luminous Flux | 15lm |
| Max Current Rating | 400mA |
| Packaging | Tray |
| Viewing Angle | 100° |
| Voltage | 3.3V |
| Wavelength | 470nm |
| Width | 5.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar LK-470-001-FC to view detailed technical specifications.
No datasheet is available for this part.