Bivar LP-36WEPA technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Nylon |
| Thickness | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar LP-36WEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.