Bivar LP5-1000 technical specifications.
| Body Length | 25.4mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Diameter | 5.84mm |
| Height | 25.4mm |
| Length | 22.3mm |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Press-Fit, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar LP5-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
