Bivar LS-1 technical specifications.
| Body Length | 6.2mm |
| Package/Case | Molded |
| Color | Black |
| Inside Diameter | 5.2mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 7.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shell Material | Nylon |
| RoHS | Compliant |
Download the complete datasheet for Bivar LS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
