Bivar LTM-150 technical specifications.
| Body Diameter | 5.1mm |
| Body Length | 3.8mm |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Material | Polymer, Polyphenylene |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
