
The LTM-520 from Bivar is a molded round polymer component with a 5.1mm outside diameter and 0.52inch length. It has a black color and is lead free. The component is available in a bulk packaging with 1000 pieces per package. It is RoHS compliant and made of polymer and polyphenylene materials. The LTM series component has a body length of 13.2mm and a height of 0.52inch.
Bivar LTM-520 technical specifications.
| Body Length | 13.2mm |
| Package/Case | Molded |
| Color | Black |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Length | 0.52inch |
| Material | Polymer, Polyphenylene |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Shape | Round |
| Size | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
