Bivar LTM2605GT technical specifications.
| Package/Case | Molded |
| Color | Green |
| Current | 30mA |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Lens Style | Tinted |
| Luminous Intensity | 40mcd |
| Material | Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LTM |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar LTM2605GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
