Bivar MLM1-492 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Round |
| Size | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar MLM1-492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.