Bivar MPC5GD technical specifications.
| Package/Case | Metal |
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC5 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar MPC5GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.