Bivar N-450-2 technical specifications.
| Color | Natural |
| Material | Nylon |
| Mount | Rack |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | NARR-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar N-450-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
