Bivar NTM-160 technical specifications.
| Body Length | 4.1mm |
| Color | Natural, Black |
| Inside Diameter | 3.4mm |
| Material | Nylon |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | NTM |
| Shape | Round |
| Size | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar NTM-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
