Bivar PBLP-1001 technical specifications.
| Body Length | 32.4mm |
| Color | Clear |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar PBLP-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.